There are no models available for this part yet.
Overview of 842783-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 842783-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
842783-000
|
Avnet Americas | Multiconductor Cable 2Conductors 24AWG 3.27mm Tin Coated Copper Transparent White - Cable Rools/Shrink Tubing (Alt: 842783-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4628 / $7.2967 | Buy Now | |
DISTI #
571-842783-000
|
Mouser Electronics | Coaxial Cables 9424A0421-9X RoHS: Compliant | 0 |
|
$6.7600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$6.6900 | Buy Now | ||
DISTI #
RYC9424A0421-9X
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC9424A0421-9X | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 9424A0421-9X RoHS: Compliant | 0 |
|
$6.6100 / $19.3900 | Buy Now | ||
DISTI #
RYC9424A0421-9X
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC9424A0421-9X | 0 |
|
Buy Now | ||
Master Electronics | 9424A0421-9X RoHS: Compliant | 0 |
|
$6.6100 / $19.3900 | Buy Now |
CAD Models for 842783-000 by TE Connectivity
Part Data Attributes for 842783-000 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
WIRE AND CABLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Wire Gauge
|
24 AWG
|
Wire Size-Max
|
24 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|