Part Details for 8428403 (ALTERNATE: 8428403) by RS Pro
Overview of 8428403 (ALTERNATE: 8428403) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8428403 (ALTERNATE: 8428403)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70792209
|
RS | Enclosure Wall Box 20" x 16" x 10" (500 x 400 x 250mm) 304 Stainless Steel | RS PRO 8428403 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 12 |
|
$255.5800 / $313.9700 | Buy Now |