Part Details for 8428406 (ALTERNATE: 8428406) by RS Pro
Overview of 8428406 (ALTERNATE: 8428406) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8428406 (ALTERNATE: 8428406)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70657922
|
RS | Wall Box 11.81 x 11.81 x 5.91 in (300 x 300 x 150 mm) 304 Stainless Steel IP66 | RS PRO 8428406 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 12 |
|
$133.1900 / $163.6200 | Buy Now |