-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FemtoClock® Crystal-to-3.3V,2.5V LVPECL Clock Generator, TSSOP96/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-3344-5-ND
|
DigiKey | IC CLOCK GENERATOR 8TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
36 In Stock |
|
$24.2612 / $27.5400 | Buy Now |
|
Renesas Electronics America | IC CLOCK GENERATOR 8TSSOP Min Qty: 1 Container: Tube | 36 |
|
$24.2612 / $27.5400 | Buy Now |
|
Rochester Electronics | 843031AGI-01LF - Clock Generators and Synthesizers Clock Generator 340MHz RoHS: Compliant Status: Obsolete Min Qty: 1 | 11809 |
|
$21.0100 / $24.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
843031AGI-01LF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
843031AGI-01LF
Renesas Electronics Corporation
FemtoClock® Crystal-to-3.3V,2.5V LVPECL Clock Generator, TSSOP96/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 8 | |
Manufacturer Package Code | PGG8 | |
Reach Compliance Code | unknown | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |