Part Details for 84306-510-508 by PacTec
Overview of 84306-510-508 by PacTec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68684-306LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Single Row, 6 Positions, 2.54mm (0.100in) Pitch.. | |
68684-306 | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Single Row, 6 Positions, 2.54mm (0.100in) Pitch.. | |
76384-306LF | Amphenol Communications Solutions | Dubox®, Crimp to Wire connector, 2.54mm (0.100in), Shrouded Header, Vertical, Through Hole, Single Row, 6 positions |
Price & Stock for 84306-510-508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4923-84306-510-508-ND
|
DigiKey | ENCLOSURE ABS GRAY Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$6.8400 / $13.1100 | Buy Now |
DISTI #
616-84306-510-508
|
Mouser Electronics | Enclosures, Boxes, & Cases PPL KIT GREY W/BLACK RUBBER RoHS: Compliant | 86 |
|
$7.5400 / $10.4500 | Buy Now |