Part Details for 843241BM-150LFT by Integrated Device Technology Inc
Overview of 843241BM-150LFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 843241BM-150LFT
843241BM-150LFT CAD Models
843241BM-150LFT Part Data Attributes:
|
843241BM-150LFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
843241BM-150LFT
Integrated Device Technology Inc
SOIC-8, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 X 4.90 MM, 1.37 MM HEIGHT, ROHS COMPLIANT, MS-012, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DCG8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES TA 3.3 V SUPPLY | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 150 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 843241BM-150LFT
This table gives cross-reference parts and alternative options found for 843241BM-150LFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 843241BM-150LFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS844004BGI-01LFT | Clock Generator, 156.25MHz, PDSO24, 4.40 X 7.80 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-24 | Integrated Device Technology Inc | 843241BM-150LFT vs ICS844004BGI-01LFT |
843004AGI-09LFT | Clock Generator, 170MHz, CMOS, PDSO24, 4.40 X 7.80 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-24 | Integrated Device Technology Inc | 843241BM-150LFT vs 843004AGI-09LFT |
ICS84314AY-02 | Clock Generator, 700MHz, CMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32 | Spectrum Microwave | 843241BM-150LFT vs ICS84314AY-02 |
ICS84314AY-02LFT | Clock Generator, 700MHz, CMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BBA, LQFP-32 | Spectrum Microwave | 843241BM-150LFT vs ICS84314AY-02LFT |
843241BM-150LF | SOIC-8, Tube | Integrated Device Technology Inc | 843241BM-150LFT vs 843241BM-150LF |
8V89704ANLGI8 | VFQFPN-32, Reel | Integrated Device Technology Inc | 843241BM-150LFT vs 8V89704ANLGI8 |
8T49N004A-999NLGI | VFQFPN-32, Tray | Integrated Device Technology Inc | 843241BM-150LFT vs 8T49N004A-999NLGI |
SM802108UMG | 156.25MHz, OTHER CLOCK GENERATOR, QCC24 | Microchip Technology Inc | 843241BM-150LFT vs SM802108UMG |
843021AGI-01LFT | TSSOP-8, Reel | Integrated Device Technology Inc | 843241BM-150LFT vs 843021AGI-01LFT |
840N251BGI-45LF | Clock Generator, 159.38MHz, CMOS, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-8 | Integrated Device Technology Inc | 843241BM-150LFT vs 840N251BGI-45LF |