There are no models available for this part yet.
Overview of 8432CY-51LFT by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8432CYI-51LFT | Renesas Electronics Corporation | LVPECL Frequency Synthesizer | |
8432CY-51LFT | Renesas Electronics Corporation | 700MHZ, CRYSTAL-TO-3.3V DIFFERENTIAL LVPECL FREQUENCY SYNTHESIZER | |
8432CY-11LFT | Renesas Electronics Corporation | 700MHz/350MHz, Crystal-to-3.3V LVPECL Frequency Synthesizer |
Price & Stock for 8432CY-51LFT by Integrated Device Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Flip Electronics | Stock, ship today | 3408 |
|
RFQ |
CAD Models for 8432CY-51LFT by Integrated Device Technology Inc
Part Data Attributes for 8432CY-51LFT by Integrated Device Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
TQFP
|
Package Description
|
LQFP-32
|
Pin Count
|
32
|
Manufacturer Package Code
|
PRG32
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
S-PQFP-G32
|
JESD-609 Code
|
e3
|
Length
|
7 mm
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Clock Frequency-Max
|
700 MHz
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Primary Clock/Crystal Frequency-Nom
|
50 MHz
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Width
|
7 mm
|
uPs/uCs/Peripheral ICs Type
|
CLOCK GENERATOR, OTHER
|
Alternate Parts for 8432CY-51LFT
This table gives cross-reference parts and alternative options found for 8432CY-51LFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8432CY-51LFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB88155PFTG-111-JN-EFE1 | 50MHz, OTHER CLOCK GENERATOR, PDSO8, 4.40 X 3.10 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-8 | FUJITSU Semiconductor Limited | 8432CY-51LFT vs MB88155PFTG-111-JN-EFE1 |
NJU6319DE(TE1) | Clock Generator, 6.25MHz, CMOS, PDSO8, EMP-8 | New Japan Radio Co Ltd | 8432CY-51LFT vs NJU6319DE(TE1) |
PCS3I623Z009BG-08-TT | 50MHz, OTHER CLOCK GENERATOR, PDSO16, 4.40 MM, GREEN, TSSOP-16 | onsemi | 8432CY-51LFT vs PCS3I623Z009BG-08-TT |
PCS3I623Z005AG-08-TT | Clock Generator, 50MHz, CMOS, PDSO8, 4.40 MM, GREEN, TSSOP-8 | Pulsecore Semiconductor | 8432CY-51LFT vs PCS3I623Z005AG-08-TT |
ASM3I623S01CF-08-ST | Clock Generator, 50MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Pulsecore Semiconductor | 8432CY-51LFT vs ASM3I623S01CF-08-ST |
ASM3I623S01JG-08-SR | Clock Generator, 50MHz, CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8 | Pulsecore Semiconductor | 8432CY-51LFT vs ASM3I623S01JG-08-SR |
ASM3P623S01CF-08-TR | Clock Generator, 50MHz, CMOS, PDSO8, 4.40 MM, ROHS COMPLIANT, TSSOP-8 | Pulsecore Semiconductor | 8432CY-51LFT vs ASM3P623S01CF-08-TR |
341MP-XXLFT | Clock Generator | Integrated Device Technology Inc | 8432CY-51LFT vs 341MP-XXLFT |
MB88155PFTG-101-BNDE1 | 50MHz, OTHER CLOCK GENERATOR, PDSO8, TSSOP-8 | FUJITSU Semiconductor Limited | 8432CY-51LFT vs MB88155PFTG-101-BNDE1 |
PCS3I623Z005BG-08-TT | Clock Generator, 50MHz, CMOS, PDSO8, 4.40 MM, GREEN, TSSOP-8 | Pulsecore Semiconductor | 8432CY-51LFT vs PCS3I623Z005BG-08-TT |