Part Details for 843N571BKILFT by Integrated Device Technology Inc
Overview of 843N571BKILFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
843N571BKILFT | Renesas Electronics Corporation | FemtoClock NG® Clock Synthesizer |
Part Details for 843N571BKILFT
843N571BKILFT CAD Models
843N571BKILFT Part Data Attributes
|
843N571BKILFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
843N571BKILFT
Integrated Device Technology Inc
VFQFPN-40, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Package Description | VFQFN-40 | |
Pin Count | 40 | |
Manufacturer Package Code | NLG40P1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 156.25 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 843N571BKILFT
This table gives cross-reference parts and alternative options found for 843N571BKILFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 843N571BKILFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
843N571BKILF | VFQFPN-40, Tray | Integrated Device Technology Inc | 843N571BKILFT vs 843N571BKILF |
AD7528BCHIPS | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, UUC20, DIE-20, Digital to Analog Converter | Analog Devices Inc | 843N571BKILFT vs AD7528BCHIPS |
MX7524J/D-T | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, DIE-20 | Maxim Integrated Products | 843N571BKILFT vs MX7524J/D-T |
AD7528SCHIPS | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, UUC20, DIE-20, Digital to Analog Converter | Analog Devices Inc | 843N571BKILFT vs AD7528SCHIPS |
MX7524J/D | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, DIE-20 | Maxim Integrated Products | 843N571BKILFT vs MX7524J/D |
MX7528J/D-T | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, DIE-20 | Maxim Integrated Products | 843N571BKILFT vs MX7528J/D-T |
MX7528JC/D | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, DIE-20 | Maxim Integrated Products | 843N571BKILFT vs MX7528JC/D |