Part Details for 844051CGLFT by Integrated Device Technology Inc
Overview of 844051CGLFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 844051CGLFT
844051CGLFT CAD Models
844051CGLFT Part Data Attributes:
|
844051CGLFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
844051CGLFT
Integrated Device Technology Inc
Clock Generator, 156.25MHz, CMOS, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | 4.40 X 3 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3 V SUPPLY | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 156.25 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 23.4375 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 844051CGLFT
This table gives cross-reference parts and alternative options found for 844051CGLFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 844051CGLFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS844004BGI-01LFT | Clock Generator, 156.25MHz, PDSO24, 4.40 X 7.80 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-24 | Integrated Device Technology Inc | 844051CGLFT vs ICS844004BGI-01LFT |
843004AGI-09LFT | Clock Generator, 170MHz, CMOS, PDSO24, 4.40 X 7.80 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-24 | Integrated Device Technology Inc | 844051CGLFT vs 843004AGI-09LFT |
ICS84314AY-02 | Clock Generator, 700MHz, CMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32 | Spectrum Microwave | 844051CGLFT vs ICS84314AY-02 |
ICS84314AY-02LFT | Clock Generator, 700MHz, CMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BBA, LQFP-32 | Spectrum Microwave | 844051CGLFT vs ICS84314AY-02LFT |
843241BM-150LF | SOIC-8, Tube | Integrated Device Technology Inc | 844051CGLFT vs 843241BM-150LF |
8V89704ANLGI8 | VFQFPN-32, Reel | Integrated Device Technology Inc | 844051CGLFT vs 8V89704ANLGI8 |
8T49N004A-999NLGI | VFQFPN-32, Tray | Integrated Device Technology Inc | 844051CGLFT vs 8T49N004A-999NLGI |
SM802108UMG | 156.25MHz, OTHER CLOCK GENERATOR, QCC24 | Microchip Technology Inc | 844051CGLFT vs SM802108UMG |
843021AGI-01LFT | TSSOP-8, Reel | Integrated Device Technology Inc | 844051CGLFT vs 843021AGI-01LFT |
840N251BGI-45LF | Clock Generator, 159.38MHz, CMOS, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-8 | Integrated Device Technology Inc | 844051CGLFT vs 840N251BGI-45LF |