Part Details for 8440B by Keystone Electronics Corp
Overview of 8440B by Keystone Electronics Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8440B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5313
|
Newark | Standoff/Bulk |Keystone 8440B Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4070 / $0.5450 | Buy Now |
DISTI #
36-8440B-ND
|
DigiKey | HEX STANDOFF #4-40 NYLON 3/8" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1254 In Stock |
|
$0.3945 / $0.7900 | Buy Now |
DISTI #
534-8440B
|
Mouser Electronics | Standoffs & Spacers 1/4" NYL 4-40 STDOFF RoHS: Compliant | 15 |
|
$0.3940 / $0.7900 | Buy Now |
DISTI #
71280361
|
RS | Standoff | Keystone Electronics 8440B RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4440 / $0.4820 | RFQ |
|
Future Electronics | Female #4 - 40 Nylon Threaded Hex Standoff RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.7750 / $0.9350 | Buy Now |
DISTI #
KEY8440B
|
Heilind Electronics | Americas - 1 in Stock |
|
$0.7685 | Buy Now | |
DISTI #
KEYS8440B
|
TME | Screwed spacer sleeve, hexagonal, polyamide, UNC4-40, L: 9.52mm Min Qty: 10 | 0 |
|
$0.5950 / $0.7650 | RFQ |
DISTI #
KEY8440B
|
Interstate Connecting Components | 1 |
|
$0.7685 | Buy Now | |
DISTI #
000000000000033756
|
Sager | Standoffs & Spacers 1/4 NYL 4-40 STDOFF Min Qty: 500 | 0 |
|
$0.3906 / $0.7685 | Buy Now |
DISTI #
KEY8440B
|
DB Roberts | 40 |
|
$0.7685 | Buy Now |