Part Details for 8440E by Keystone Electronics Corp
Overview of 8440E by Keystone Electronics Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8440E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5316
|
Newark | Standoff/Bulk |Keystone 8440E Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7880 / $0.8950 | Buy Now |
DISTI #
36-8440E-ND
|
DigiKey | HEX STANDOFF #4-40 NYLON 3/4" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1527 In Stock |
|
$0.4908 / $0.9800 | Buy Now |
DISTI #
534-8440E
|
Mouser Electronics | Standoffs & Spacers HEX 4-40 .75L NYLON RoHS: Compliant | 787 |
|
$0.4900 / $0.9700 | Buy Now |
DISTI #
71280363
|
RS | Standoff | Keystone Electronics 8440E RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8800 / $0.9800 | RFQ |
|
Future Electronics | Hex Standodd, Flame Retardant RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.9700 | Buy Now |
|
Bisco Industries | 110 |
|
Buy Now | ||
DISTI #
22306114
|
Verical | Standoff Hex F/F 4-40-THD 6.4mm-A/F Nylon 6/6 Min Qty: 19 Package Multiple: 1 | Americas - 110 |
|
$1.7372 / $4.1689 | Buy Now |
|
Quest Components | 296 |
|
$0.7776 / $1.9440 | Buy Now | |
|
Quest Components | 88 |
|
$0.9720 / $1.9440 | Buy Now | |
DISTI #
KEYS8440E
|
TME | Screwed spacer sleeve, hexagonal, polyamide, UNC4-40, L: 19.05mm Min Qty: 10 | 0 |
|
$0.7400 / $0.9500 | RFQ |