Part Details for 8441-010-1000 by Belden Inc
Overview of 8441-010-1000 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8441-010-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Audio, Control & Instrumentation Cable - 1 Pair 22 AWG (7 x 30) Tinned Copper With Insulation, Shield and Jacket - CMG - 1000 ft Reel - Black. RoHS: Compliant |
4 In Stock |
|
$1,694.6300 / $1,711.7100 | Buy Now |
|
Master Electronics | Audio, Control & Instrumentation Cable - 1 Pair 22 AWG (7 x 30) Tinned Copper With Insulation, Shield and Jacket - CMG - 1000 ft Reel - Black. RoHS: Compliant |
4 In Stock |
|
$1,694.6300 / $1,711.7100 | Buy Now |