Part Details for 8442 060100 by Belden Inc
Overview of 8442 060100 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8442 060100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K2770
|
Newark | Unshielded Multiconductor Cable, 2 Conductor, 22Awg, 100Ft, 300V, Cable Shielding:Unshielded, No. Of Conductors:2Conductor, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M Rohs Compliant: Yes |Belden 8442 060100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 7 |
|
$104.0500 / $112.1000 | Buy Now |
DISTI #
50AC8165
|
Newark | Unshld Flex Cable, 2Cond, 22Awg, 30.5M, Cable Shielding:Unscreened, No. Of Cores:2Core, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Colour:Chrome, No. Of Max Strands X Rohs Compliant: Yes |Belden 8442 060100 Min Qty: 1 Package Multiple: 30 Date Code: 0 Container: SPOOL | 0 |
|
$29.0200 / $36.4800 | Buy Now |
DISTI #
BEL1077-100-ND
|
DigiKey | CABLE SPKR 2COND 22AWG CHRM 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
55 In Stock |
|
$84.4416 / $116.9700 | Buy Now |
DISTI #
566-8442-100
|
Mouser Electronics | Multi-Conductor Cables 22AWG 2C UNSHLD 100ft SPOOL CHROME RoHS: Compliant | 28 |
|
$88.1700 / $101.9600 | Buy Now |
DISTI #
70004069
|
RS | Multiconductor Cable, 2C, 22AWG, 7x30, TC, PVC ins, Chrome PVC jkt, CMG | Belden 8442 060100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: ft. Coil | 7 |
|
$102.9300 / $116.9700 | Buy Now |
DISTI #
8442.060100
|
TME | Wire, 2x22AWG, stranded, Cu, unshielded, PVC, chrome, 30m, CPR: Eca Min Qty: 5 | 60 |
|
$1.1300 / $1.7400 | Buy Now |
DISTI #
4337857
|
element14 Asia-Pacific | UNSHIELDED MULTICONDUCTOR CABLE, 2 CONDUCTOR, 22AWG, 100FT, 300V RoHS: Compliant Min Qty: 1 Container: Reel | 7 |
|
$122.1488 / $131.8289 | Buy Now |
DISTI #
1210138
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Reel | 7 |
|
$102.4365 / $147.2186 | Buy Now |
DISTI #
2764912
|
element14 Asia-Pacific | UNSHLD FLEX CABLE, 2COND, 22AWG, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$68.5821 / $69.9765 | Buy Now |
DISTI #
2764912
|
Farnell | UNSHLD FLEX CABLE, 2COND, 22AWG, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$29.9212 / $33.9049 | Buy Now |