Datasheets
84420601000 by: Belden Inc

Wire And Cable, 2 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire, ROHS COMPLIANT

Part Details for 84420601000 by Belden Inc

Overview of 84420601000 by Belden Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 84420601000

84420601000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

84420601000 Part Data Attributes

84420601000 Belden Inc
Buy Now Datasheet
Compare Parts:
84420601000 Belden Inc Wire And Cable, 2 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BELDEN INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Approvals UL
Conductor Material TINNED COPPER
Connector Support Type WIRE AND CABLE
Construction STRANDED
Diameter 4.318 mm
Insulator Material POLYVINYL CHLORIDE
Jacket Material POLYVINYL CHLORIDE
Number of Conductors 2
Operating Temperature-Max 60 °C
Operating Temperature-Min -20 °C
Rated Current 2.9 A
Rated Voltage 300 V
Resistance 0.051 Ω
Shielding NO
Stranding 7X30
Wire Gauge 22 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 84420601000 by Belden Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 84420601000 by Belden Inc

  • Please alert me when 84420601000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 84420601000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 84420601000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 84420601000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 84420601000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 84420601000 by Belden Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: