Part Details for 8442960000 by Weidmüller Interface GmbH & Co. KG
Overview of 8442960000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8442960000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C2217
|
Newark | Power Relay, Spdt, 24Vdc, 6A, Socket, Contact Configuration:Spdt, Coil Voltage:24Vdc, Contact Current:6A, Product Range:Mcz Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:250V, Relay Terminals:Quick Connect Rohs Compliant: Yes |Weidmuller 8442960000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.3200 / $44.6100 | Buy Now |
DISTI #
281-4983-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 24V Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.0892 / $48.5300 | Buy Now |
DISTI #
8442960000
|
Avnet Americas | Electromechanical Relay SPDT 6A 24VDC 3.81KOhm DIN Rail - Bulk (Alt: 8442960000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$29.9040 | Buy Now |
DISTI #
470-8442960000
|
Mouser Electronics | DIN Rail Terminal Blocks MCZ R 24VDC 5UAU RoHS: Compliant | 2 |
|
$33.5400 / $47.8400 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 3.81KOhm 6A SPDT( (63.2mm 6mm 91mm)) DIN Rail Discrete Relay RoHS: Compliant | 598 Factory Stock |
|
$31.4200 / $42.2600 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VDC 3.81KOhm 6A SPDT( (63.2mm 6mm 91mm)) DIN Rail Discrete Relay RoHS: Compliant | 598 Factory Stock |
|
$31.4200 / $42.2600 | Buy Now |