Part Details for 8442A by Keystone Electronics Corp
Overview of 8442A by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8442A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5326
|
Newark | Standoff/Bulk |Keystone 8442A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4960 / $0.5380 | Buy Now |
DISTI #
36-8442A-ND
|
DigiKey | HEX STANDOFF #8-32 NYLON 1/4" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
705 In Stock |
|
$0.3860 / $0.7700 | Buy Now |
DISTI #
534-8442A
|
Mouser Electronics | Standoffs & Spacers HEX STDOFF F/R .250" 8-32 NYL94V-0 RoHS: Compliant | 0 |
|
$0.3860 / $0.7700 | Order Now |
DISTI #
71280372
|
RS | Standoff | Keystone Electronics 8442A RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4340 / $0.4720 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.7620 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
DISTI #
KEYS8442A
|
TME | Screwed spacer sleeve, hexagonal, polyamide, UNC8-32, L: 6.35mm Min Qty: 10 | 0 |
|
$0.5820 / $0.7490 | RFQ |
DISTI #
000000000000359281
|
Sager | Standoffs & Spacers HEX STDOFF F/R .250 8-32 NYL94V-0 Min Qty: 500 | 0 |
|
$0.3822 / $0.7510 | Buy Now |