-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Special Switch, On-(on), Momentary, 4A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72H9650
|
Newark | Pushbutton Switch 8000 Rohs Compliant: Yes |Apem 8442AB Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3600 / $26.8800 | Buy Now |
DISTI #
8442AB-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 6A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
103 In Stock |
|
$11.7079 / $17.2200 | Buy Now |
DISTI #
642-8442AB
|
Mouser Electronics | Pushbutton Switches DPDT ON-MOM PC/MNT RoHS: Compliant | 46 |
|
$10.1700 / $16.4600 | Buy Now |
DISTI #
74998281
|
RS | PUSHBUTTON SWITCH 8000 | APEM Components 8442AB Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$12.6000 | RFQ |
|
Onlinecomponents.com | Switch Push Button ON Mom DPDT Round Plunger 6A 250VAC 30VDC Momentary Contact PC Pins Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$10.3400 / $16.2500 | Buy Now |
|
Master Electronics | Switch Push Button ON Mom DPDT Round Plunger 6A 250VAC 30VDC Momentary Contact PC Pins Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$10.3400 / $16.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8442AB
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
8442AB
APEM Inc
Special Switch, On-(on), Momentary, 4A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | ||
Actuator Finish | NICKEL | |
Actuator Length | 0.248 inch | |
Actuator Material | BRASS | |
Actuator Travel | 2.6924 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 11.9888 mm | |
Body Height | 19.4818 mm | |
Body Length or Diameter | 13.1826 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.275 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Terminal Length | 0.157 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 8442AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8442AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8432AKUL | Special Switch, On-(on), Momentary, 4A, 30VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | 8442AB vs 8432AKUL |
8442AUL | Special Switch, On-(on), Momentary, 4A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | 8442AB vs 8442AUL |
8442A | Special Switch, On-(on), Momentary, 4A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | 8442AB vs 8442A |
8432AUL | Special Switch, On-(on), Momentary, 4A, 30VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | 8442AB vs 8432AUL |
8432A | Special Switch, On-(on), Momentary, 4A, 30VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | 8442AB vs 8432A |