Part Details for 8442E by Keystone Electronics Corp
Overview of 8442E by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8442E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5330
|
Newark | Standoff/Bulk |Keystone 8442E Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6300 / $0.6840 | Buy Now |
DISTI #
36-8442E-ND
|
DigiKey | HEX STANDOFF #8-32 NYLON 3/4" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
367 In Stock |
|
$0.4908 / $0.9800 | Buy Now |
DISTI #
534-8442E
|
Mouser Electronics | Standoffs & Spacers .250 x .750 8-32 HEX STANDOFF F/R NYLON RoHS: Compliant | 229 |
|
$0.4900 / $0.9700 | Buy Now |
DISTI #
71280376
|
RS | Standoff | Keystone Electronics 8442E RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 / $0.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.9700 | Buy Now |
DISTI #
KEY8442E
|
Heilind Electronics | STANDOFF | Americas - 6028 in Stock |
|
$0.9587 | Buy Now |
DISTI #
KEYS8442E
|
TME | Screwed spacer sleeve, hexagonal, polyamide, UNC8-32, L: 19.05mm Min Qty: 10 | 0 |
|
$0.7400 / $0.9500 | RFQ |
DISTI #
KEY8442E
|
Interstate Connecting Components | STANDOFF | 2009 |
|
$0.9587 | Buy Now |
DISTI #
000000000000359285
|
Sager | Standoffs & Spacers .250 x .750 8-32 HEX STANDOFF F/R NYLON Min Qty: 500 | 0 |
|
$0.4859 / $0.9587 | Buy Now |