Part Details for 8446AD by APEM Inc
Overview of 8446AD by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for 8446AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8446AD-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 6A 125V Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.8384 | Buy Now |
DISTI #
642-8446AD
|
Mouser Electronics | Pushbutton Switches DPDT ON-ON 6A 125VAC RoHS: Compliant | 0 |
|
$18.0500 / $18.8100 | Order Now |
DISTI #
74998288
|
RS | PUSHBUTTON SWITCH 8000 | APEM Components 8446AD Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$18.3000 | RFQ |
|
Onlinecomponents.com | Switch Push Button ON ON DPDT Round Plunger 4A 250VAC 30VDC 0.4VA Alternate Contact PC Pins Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$16.5200 / $23.4600 | Buy Now |
|
Master Electronics | Switch Push Button ON ON DPDT Round Plunger 4A 250VAC 30VDC 0.4VA Alternate Contact PC Pins Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$16.5200 / $23.4600 | Buy Now |
Part Details for 8446AD
8446AD CAD Models
8446AD Part Data Attributes
|
8446AD
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
8446AD
APEM Inc
Special Switch, On-on, Alternate, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | ||
Actuator Finish | NICKEL | |
Actuator Length | 0.248 inch | |
Actuator Material | BRASS | |
Actuator Travel | 2.6924 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 11.9888 mm | |
Body Height | 19.4818 mm | |
Body Length or Diameter | 13.1826 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.275 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 6 | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Terminal Length | 0.157 inch | |
Termination Type | SOLDER |
Alternate Parts for 8446AD
This table gives cross-reference parts and alternative options found for 8446AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8446AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8446ADKUL | Special Switch, On-on, Alternate, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | 8446AD vs 8446ADKUL |
8446ADUL | Special Switch, On-on, Alternate, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | 8446AD vs 8446ADUL |
8436CDBUL | Special Switch, On-on, Alternate, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | 8446AD vs 8436CDBUL |
8436CDUL | Special Switch, On-on, Alternate, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | 8446AD vs 8436CDUL |
8446ADB | Special Switch, On-on, Alternate, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | 8446AD vs 8446ADB |
8436ADB | Special Switch, On-on, Alternate, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | 8446AD vs 8436ADB |
8446ADBUL | Special Switch, On-on, Alternate, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | 8446AD vs 8446ADBUL |
8446CD | Special Switch, On-on, Alternate, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | 8446AD vs 8446CD |
8436CD | Special Switch, On-on, Alternate, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | 8446AD vs 8436CD |