Part Details for 84472C by Murata Manufacturing Co Ltd
Overview of 84472C by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84472C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84472C
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 1.3 A, Unshielded, 1.3 A, 4.5mm x 3.3mm x 2.6mm - Tape and Reel (Alt: 84472C) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2618 / $0.2890 | Buy Now |
DISTI #
580-84472C
|
Mouser Electronics | Power Inductors - SMD Ind 4.7 H, 1.3A SM mini drum RoHS: Compliant | 1451 |
|
$0.2550 / $0.6200 | Buy Now |
DISTI #
84472C
|
Avnet Abacus | Power Inductor (SMD), 4.7 uH, � 20%, 1.3 A, Unshielded, 1.3 A, 4.5mm x 3.3mm x 2.6mm (Alt: 84472C) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 84472C
84472C CAD Models
84472C Part Data Attributes
|
84472C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
84472C
Murata Manufacturing Co Ltd
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.6 mm | |
Package Length | 3.3 mm | |
Package Width | 4.5 mm | |
Rated Current-Max | 1.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Tolerance | 20% |