Part Details for 8448920000 by Weidmüller Interface GmbH & Co. KG
Overview of 8448920000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8448920000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C2218
|
Newark | Mains Surge Protector, 28Vac, Din Rail, Suppressor Type:Mains Surge Protector, No. Of Poles:2 Pole, Peak Surge Current:5Ka, Continuing Operating Voltage Max:28Vac, Suppressor Mounting:Din Rail, Product Range:-, Response Time:100Ps Rohs Compliant: Yes |Weidmuller 8448920000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.4100 / $59.3200 | Buy Now |
DISTI #
281-4985-ND
|
DigiKey | OVP C-LOOP 24VDC 0.5A Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9 In Stock |
|
$45.0129 / $55.0100 | Buy Now |
DISTI #
8448920000
|
Avnet Americas | Circuit Protection Misc Over Voltage Protection - Bulk (Alt: 8448920000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$43.6121 / $50.2412 | Buy Now |
DISTI #
470-8448920000
|
Mouser Electronics | Industrial Surge Protectors MCZ OVP CL 24VDC 0,5A | 85 |
|
$45.0100 / $55.0100 | Buy Now |
|
Onlinecomponents.com | Surge Suppressors 0.5A DIN Rail RoHS: Compliant |
3 In Stock 151 Factory Stock |
|
$45.0600 / $58.8900 | Buy Now |
|
Master Electronics | Surge Suppressors 0.5A DIN Rail RoHS: Compliant |
3 In Stock 151 Factory Stock |
|
$45.0600 / $58.8900 | Buy Now |