Part Details for 8449414.9151.02400 by Norgren
Overview of 8449414.9151.02400 by Norgren
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
$SLC1049-151 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
$SLC1049-151ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
SLC1049-151MLC | Coilcraft Inc | General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT |
Price & Stock for 8449414.9151.02400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72130681
|
RS | VALVE, SOLENOID, 2/2, SLIGHT AGGRESSIVE FLUIDS, SS,1NPT, 24V, BUSCHJOST | Norgren 8449414.9151.02400 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$991.8200 | RFQ |