Part Details for 844A by B&K Precision Corporation
Overview of 844A by B&K Precision Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Y8844-AL | Coilcraft Inc | SMPS Transformer, 3.5W, ROHS COMPLIANT | |
Y8844-A | Coilcraft Inc | SMPS Transformer, 3.5W, | |
ADA4084-4ARUZ-RL | Analog Devices | Quad_30V R/R I/O LowPower OpAm |