Part Details for 845-246 by PanaVise Products Inc
Overview of 845-246 by PanaVise Products Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 845-246
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H8140
|
Newark | Cctv Micro Deluxe - Adj. 2"-4"-6" Rise - Knob & Set Screw Adj. - Black |Panavise 845-246 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
845-246PV-ND
|
DigiKey | CCTV MICRO DELX 2"4"6" RISE KNOB Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
136 In Stock |
|
$25.9900 | Buy Now |
DISTI #
591-845-246
|
Mouser Electronics | Mounting Hardware CCTV MICRO DELUX ADJ | 0 |
|
$25.9900 | Order Now |
DISTI #
70199988
|
RS | CCTV MICRO DELX 2"4"6" RISE KNOB | PanaVise 845-246 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.6700 / $26.2500 | RFQ |