Part Details for 84500-202LF by Amphenol FCi
Results Overview of 84500-202LF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
84500-202LF Information
84500-202LF by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 84500-202LF | Amphenol Communications Solutions | 300 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
| 84500-002 | Amphenol Communications Solutions | 300 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array | |
| 84500-102 | Amphenol Communications Solutions | 300 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array |
Price & Stock for 84500-202LF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
84500-202LF
|
PEI Genesis | MEG-ARRAY 300 POS PLUG,-0MM 50 | 0 |
|
Buy Now |
US Tariff Estimator: 84500-202LF by Amphenol FCi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 84500-202LF
84500-202LF Part Data Attributes
|
|
84500-202LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
84500-202LF
Amphenol FCi
Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Polarized | |
| Body Breadth | 0.683 Inch | |
| Body Depth | 0.153 Inch | |
| Body Length | 1.736 Inch | |
| Body/Shell Style | Plug | |
| Connector Type | Board Stacking Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| Contact Pattern | Rectangular | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | .278 N | |
| Insulator Material | Liquid Crystal Polymer | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.05 Inch | |
| Mating Contact Row Spacing | 0.05 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 10 | |
| Number of Rows Loaded | 10 | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 1.27 Mm | |
| Plating Thickness | 50u Inch | |
| Terminal Pitch | 1.27 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 300 |
Alternate Parts for 84500-202LF
This table gives cross-reference parts and alternative options found for 84500-202LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84500-202LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 84500-002LF | Amphenol Communications Solutions | $0.7836 | 300 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free | 84500-202LF vs 84500-002LF |
| 84500-292 | Amphenol Communications Solutions | Check for Price | 300 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array | 84500-202LF vs 84500-292 |
| 84500-192LF | Amphenol FCi | Check for Price | Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug, ROHS COMPLIANT | 84500-202LF vs 84500-192LF |
| 84500-002LF | Amphenol FCi | Check for Price | Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug, ROHS COMPLIANT | 84500-202LF vs 84500-002LF |
| 84500-292LF | Amphenol Communications Solutions | Check for Price | 300 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free | 84500-202LF vs 84500-292LF |
| 84500-192 | Amphenol Communications Solutions | Check for Price | 300 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array | 84500-202LF vs 84500-192 |
| 84500-202 | Amphenol Communications Solutions | Check for Price | 300 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array | 84500-202LF vs 84500-202 |
| 84500-192LF | Amphenol Communications Solutions | Check for Price | 300 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free | 84500-202LF vs 84500-192LF |
84500-202LF Frequently Asked Questions (FAQ)
-
The recommended torque for mating and unmating the 84500-202LF connector is typically between 1-2 in-lbs (0.11-0.22 Nm). However, it's essential to consult the specific application requirements and follow the manufacturer's guidelines.
-
Yes, the 84500-202LF connector is designed to withstand high-vibration environments. It meets the requirements of IEC 61373 Cat 2, which ensures reliable performance in applications with intense vibrations.
-
The 84500-202LF connector is designed to operate in a wide range of temperatures (-40°C to 125°C) and humidity levels. However, it's crucial to ensure that the connector is properly sealed and mated to maintain its environmental resistance.
-
The 84500-202LF connector is rated for a minimum of 500 mating cycles. However, the actual number of mating cycles may vary depending on the application, usage, and environmental conditions.
-
The 84500-202LF connector is designed to be compatible with other Amphenol connectors and adapters. However, compatibility with competitors' products may vary. It's recommended to consult the manufacturer's documentation and perform compatibility testing before using the connector with other products.