There are no models available for this part yet.
Overview of 8451 01010000 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
845-12.8-1SC7I8 | Renesas Electronics Corporation | 25.4 x 22.1mm, Oven-Controlled, HCMOS, SMD, Oscillator (OCXO) | |
845-12.8-1SC7I | Renesas Electronics Corporation | 25.4 x 22.1mm, Oven-Controlled, HCMOS, SMD, Oscillator (OCXO) | |
84512-202 | Amphenol Communications Solutions | 100 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array |
Price & Stock for 8451 01010000 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20X4835
|
Newark | 2 #22 Pp Shld Pvc Fr/ Black |Belden 8451 01010000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10000 Date Code: 0 Container: SPOOL | 0 |
|
$5,334.0000 / $5,746.7500 | Buy Now | |
DISTI #
BEL30278-10000-ND
|
DigiKey | 2 #22 PP SHLD PVC FR Min Qty: 10000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.4201 | Buy Now | |
DISTI #
566-845101010000
|
Mouser Electronics | Multi-Conductor Cables 2 #22 PP SHLD PVC FR RoHS: Compliant | 0 |
|
$5,277.9700 | Order Now |