Part Details for 84525-0017 by Molex
Overview of 84525-0017 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84525-0017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T9790
|
Newark | Revb Xrc Soc W/Hd 14-18Awg .075-.13 Ni |Molex 84525-0017 (Alternate Part Number: 78172511504 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 14-18AWG XRC™ Reel RoHS: Compliant |
9000 Partner Stock |
|
$0.2081 / $0.2336 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 9000 |
|
RFQ | |
DISTI #
2472191
|
Farnell | RoHS: Compliant Min Qty: 3000 Container: Reel | 0 |
|
$0.2565 / $0.2677 | Buy Now |
DISTI #
2472173
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.2565 / $0.4229 | Buy Now |
|
Master Electronics | Contact SKT Crimp ST Cable Mount 14-18AWG XRC™ Reel RoHS: Compliant |
9000 Partner Stock |
|
$0.2081 / $0.2336 | Buy Now |
Part Details for 84525-0017
84525-0017 CAD Models
84525-0017 Part Data Attributes
|
84525-0017
Molex
Buy Now
Datasheet
|
Compare Parts:
84525-0017
Molex
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | UNDER PLATING THICKNESS: NICKEL (80) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.13 inch | |
Cable Entry-Min | 0.075 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Contact Style | ROUND SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Used With | SERIES XRC AND ML-XT CONNECTOR | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |
Alternate Parts for 84525-0017
This table gives cross-reference parts and alternative options found for 84525-0017. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84525-0017, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
776491-2 | ASSY, SOCKET CONTACT (TXL WIRE | TE Connectivity | 84525-0017 vs 776491-2 |