845250063
TE Connectivity
Description: Connector Accessory, Contact, Phosphor Bronze

Overview of 845250063 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 845250063 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 571-845250063
Mouser Electronics Automotive Connectors XRC SOCKET 20-24 AWG Ni Plated RoHS: Compliant 3281
  • 1 $0.4300
  • 10 $0.3670
  • 100 $0.3030
  • 500 $0.2630
  • 1,000 $0.2240
  • 3,000 $0.1900
  • 9,000 $0.1770
  • 24,000 $0.1700
$0.1700 / $0.4300 Buy Now

CAD Models for 845250063 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 845250063 by TE Connectivity

845250063
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Assembly Item Name
CONTACT
Connector Support Type
CONNECTOR ACCESSORY
Contact Design
STAMPED
Contact Gender
FEMALE
Contact Style
BLADE PIN-SKT
Cross Section Area
0.5 mm2
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Material
PHOSPHOR BRONZE
Mounting Style
STRAIGHT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rated Current
10 A
Terminal Type
CRIMP
Wire Gauge
20 AWG
Wire Size-Max
20 AWG
Wire Size-Min
24 AWG
Want to compare parts?
  1. 845250063
    TE Connectivity
    Connector Accessory, Contact, Phosphor Bronze
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 845250063 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 845250063 by TE Connectivity

Select Manufacturer
Which Manufacturer of 845250063 would you like to use for your alert(s)?
  • Please alert me when 845250063 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 845250063 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 845250063 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 845250063 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 845250063.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 845250063 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: