Part Details for 8458MN 006100 by Belden Inc
Overview of 8458MN 006100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8250061000YTEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x6Pin,Gold Flash,LCP,4.0mm*2.0mm*2.8mm,With CAP | |
G8250061000YHR | Amphenol Communications Solutions | Pin Header 2.0mm Pitch STR DIP, 1x6Pin, FULL G/F, LCP, 4mmx2mmx2.8mm | |
G8250061000YEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x6Pin,Gold Flash,LCP,4.0mm*2.0mm*2.8mm |
Price & Stock for 8458MN 006100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC6473
|
Newark | Unshielded Cable, 15Core, 22Awg, 30.48M, Cable Shielding:Unshielded, No. Of Conductors:15Conductor, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Blue Rohs Compliant: Yes |Belden 8458MN 006100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 38 |
|
$503.6700 / $542.6400 | Buy Now |
DISTI #
BEL6436-100-ND
|
DigiKey | CABLE 15COND 22AWG BLUE Min Qty: 100 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.7236 | Buy Now |
DISTI #
566-8458MN-100-06
|
Mouser Electronics | Multi-Conductor Cables 22AWG 15C UNSHIELD 100FT SPOOL LT. BLUE RoHS: Compliant | 0 |
|
$471.3300 / $480.4300 | Order Now |
DISTI #
70950905
|
RS | Multiconductor Cable, 15C, 22AWG, 19x34, TC, PP ins, Blue PVC jkt, AWM | Belden 8458MN 006100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$449.4500 / $483.2700 | RFQ |