Part Details for 84616-4 by TE Connectivity
Overview of 84616-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 84616-4
84616-4 CAD Models
84616-4 Part Data Attributes
|
84616-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
84616-4
TE Connectivity
100 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE
|
Source Content uid | 84616-4 | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | HIGH DENSITY | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 84616-4
This table gives cross-reference parts and alternative options found for 84616-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84616-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84618-4 | 100 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | 84616-4 vs 84618-4 |
5084618-4 | 0.8FH,R13H.5,100,30/Sn,TR,SC | TE Connectivity | 84616-4 vs 5084618-4 |
5-179180-4 | 100 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | 84616-4 vs 5-179180-4 |
5-179232-4 | 100 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | 84616-4 vs 5-179232-4 |
7-179180-4 | 100 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | 84616-4 vs 7-179180-4 |
5-179233-4 | 100 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | 84616-4 vs 5-179233-4 |
FX2B-100S-1.27R | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Eject Lever, Black Insulator, Socket | Hirose Electric Co Ltd | 84616-4 vs FX2B-100S-1.27R |