Part Details for 8465 060500 by Belden Inc
Overview of 8465 060500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84654-300CALF | Amphenol Communications Solutions | Assembly, Top Mount, D/D(136Pins), R/A, 3.3V, 0mm s/o, Left Push Rod Eject, Narrow Body, 8mm Card Travel | |
84654-220CAHLF | Amphenol Communications Solutions | Assembly, Top Mount, D/D(136Pins), R/A, 3.3V, 2mm s/o, Right Push Rod Eject, Narrow Body, 8mm Card Travel | |
84654-220CALF | Amphenol Communications Solutions | Assembly, Top Mount, D/D(136Pins), R/A, 3.3V, 2mm s/o, Right Push Rod Eject, Narrow Body, 8mm Card Travel |
Price & Stock for 8465 060500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B3357
|
Newark | Cable, Multiconductor, 5 Conductor, 18Awg, 500Ft, Cable Shielding:Unshielded, No. Of Conductors:5Conductor, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152M, Jacket Color:Chrome Rohs Compliant: Yes |Belden 8465 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,625.5700 / $1,751.3600 | Buy Now |
DISTI #
BEL5498-500-ND
|
DigiKey | CABLE 5COND 18AWG CHROME Min Qty: 500 Lead time: 4 Weeks Container: Spool |
500 In Stock |
|
$2.4273 / $2.8077 | Buy Now |
DISTI #
566-8465-500
|
Mouser Electronics | Multi-Conductor Cables 18AWG 5C UNSHLD 500ft SPOOL CHROME RoHS: Compliant | 0 |
|
$1,556.6400 | Order Now |
DISTI #
70005114
|
RS | Multiconductor Cable, 5C/18AWG, 19x30, TC, PVC ins, Chrome PVC, 8465 Series | Belden 8465 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 3 |
|
$1,618.9100 | Buy Now |