Part Details for 8465-0240 by pro-power
Overview of 8465-0240 by pro-power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84654-300CALF | Amphenol Communications Solutions | Assembly, Top Mount, D/D(136Pins), R/A, 3.3V, 0mm s/o, Left Push Rod Eject, Narrow Body, 8mm Card Travel | |
84654-220CAHLF | Amphenol Communications Solutions | Assembly, Top Mount, D/D(136Pins), R/A, 3.3V, 2mm s/o, Right Push Rod Eject, Narrow Body, 8mm Card Travel | |
84654-220CALF | Amphenol Communications Solutions | Assembly, Top Mount, D/D(136Pins), R/A, 3.3V, 2mm s/o, Right Push Rod Eject, Narrow Body, 8mm Card Travel |
Price & Stock for 8465-0240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52N9780
|
Newark | Sleeving, Hook & Loop, 31.75Mm, Black, 25Ft, Sleeving/Tubing Type:Expandable, Sleeving Material:Pet (Polyethylene Terephthalate), Sleeving Colour:Black, Internal Diameter:31.75Mm, Length - Metric:7.62M, Length - Imperial:25Ft Rohs Compliant: Yes |Pro Power 8465-0240 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: SPOOL | 0 |
|
$144.5500 / $234.4900 | Buy Now |