There are no models available for this part yet.
Overview of 8466 060500 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84665-005LF | Amphenol Communications Solutions | Metral® Cable Connectors, Backplane Connectors, Latch Finger for connector. | |
84665-001LF | Amphenol Communications Solutions | Metral® Cable Connectors, Backplane Connectors, Latch Finger for connector. | |
84665-003LF | Amphenol Communications Solutions | Metral® Cable Connectors, Backplane Connectors, Latch Finger for connector. |
Price & Stock for 8466 060500 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02F6100
|
Newark | Unshielded Multiconductor Cable 12 Conductor 18Awg 500Ft, Cable Shielding:Unshielded, No. Of Conductors:12Conductor, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Product Range:- Rohs Compliant: Yes |Belden 8466 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$3,721.4600 / $4,009.4300 | Buy Now | |
DISTI #
BEL1095-500-ND
|
DigiKey | CABLE 12COND 18AWG CHROME Min Qty: 500 Lead time: 5 Weeks Container: Spool |
2500 In Stock |
|
$5.5379 / $6.0077 | Buy Now | |
DISTI #
BEL1095-50-ND
|
DigiKey | CABLE 12COND 18AWG CHROME 50' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
6 In Stock |
|
$304.9416 / $406.5900 | Buy Now | |
DISTI #
566-8466-500
|
Mouser Electronics | Multi-Conductor Cables 18AWG 12C UNSHLD 500ft SPOOL CHROME RoHS: Compliant | 0 |
|
$3,538.0500 | Order Now | |
DISTI #
70005117
|
RS | Multiconductor Cable, 12C/18AWG, 19x30, TC, PVC ins, Chrome PVC, 8466 Series | Belden 8466 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 1 |
|
$3,573.4300 | Buy Now |