Part Details for 846649-000 by TE Connectivity
Overview of 846649-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 846649-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846649-000
|
Avnet Americas | High Performance Cable 2Conductors 20AWG Tinned Copper White 600V - Cable Rools/Shrink Tubing (Alt: 846649-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$1.1400 | Buy Now |
|
Onlinecomponents.com | 55PC4121-20-6/9-9 RoHS: Compliant |
343 Partner Stock |
|
$1.3600 / $2.3400 | Buy Now |
DISTI #
RYC55PC4121-20-6/9-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC4121-20-6/9-9 | 0 |
|
Buy Now | |
|
Master Electronics | 55PC4121-20-6/9-9 RoHS: Compliant |
343 Partner Stock |
|
$1.3600 / $2.3400 | Buy Now |
Part Details for 846649-000
846649-000 CAD Models
846649-000 Part Data Attributes
|
846649-000
TE Connectivity
Buy Now
|
Compare Parts:
846649-000
TE Connectivity
Wire And Cable, 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |