Part Details for 8468 060100 by Belden Inc
Overview of 8468 060100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8468 060100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K2774
|
Newark | Unshielded Multiconductor Cable 15 Conductor 18Awg 100Ft, Cable Shielding:Unshielded, No. Of Conductors:15Conductor, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Product Range:- Rohs Compliant: Yes |Belden 8468 060100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 300 |
|
$1,159.6900 / $1,249.4300 | Buy Now |
DISTI #
BEL1526-100-ND
|
DigiKey | CABLE 15 18AWG CHROME 30.5M Min Qty: 1 Lead time: 5 Weeks Container: Spool |
1 In Stock |
|
$1,136.4243 / $1,303.7500 | Buy Now |
DISTI #
566-8468-100
|
Mouser Electronics | Multi-Conductor Cables 18AWG 15C UNSHLD 100ft SPOOL CHROME RoHS: Compliant | 3 |
|
$1,107.9700 | Buy Now |
DISTI #
70005092
|
RS | Multiconductor Cable, 15C, 18AWG, 19x30, TC, PVC ins, Chrome PVC jkt, CMG, AWM | Belden 8468 060100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 5 |
|
$1,130.1300 | Buy Now |