Part Details for 8471 060U500 by Belden Inc
Overview of 8471 060U500 by Belden Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8471 060U500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F5273
|
Newark | Unshielded Cable Multipair, 1Pair, 500Ft, 300V, Chrome, Cable Shielding:Unshielded, No. Of Pairs:1 Pair, Wire Gauge:16Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Chrome Rohs Compliant: Yes |Belden 8471 060U500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,349.4600 / $1,453.8900 | Buy Now |
DISTI #
BEL1918-500-ND
|
DigiKey | CABLE SPKR 2COND 16AWG CHROME Min Qty: 500 Lead time: 4 Weeks Container: Spool |
1000 In Stock |
|
$2.2229 / $2.3365 | Buy Now |
DISTI #
566-8471-U500-60
|
Mouser Electronics | Multi-Conductor Cables 16AWG 1PR UNSHLD 500ft BOX CHROME RoHS: Compliant | 0 |
|
$1,221.2800 | Order Now |
DISTI #
70004072
|
RS | Multiconductor Cable, 1Pr, 16AWG, 19x29, TC, Chrome PVC jkt, CMG | Belden 8471 060U500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 1 |
|
$1,245.7100 | Buy Now |
DISTI #
1247943
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Reel | 2 |
|
$1,294.0628 / $1,769.4196 | Buy Now |
DISTI #
1247943
|
Farnell | UNSHIELDED CABLE MULTIPAIR, 1PAIR, 500FT RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 4 Days Container: Reel | 2 |
|
$1,312.5250 / $1,417.7274 | Buy Now |