Part Details for 84729-0006 by Molex
Overview of 84729-0006 by Molex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84729-0006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M8059
|
Newark | Usb Cable, 2.0 A Plug-Seald A Rcpt/6.82 , Connector To Connector:Usb Type A Plug To Usb Type A Receptacle, Cable Length - Metric:2.08M, Cable Length - Imperial:6.82Ft, Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |Molex 84729-0006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 119 |
|
$34.2800 | Buy Now |
DISTI #
93M8472
|
Newark | Usb Type-A Recpt. Panel Mt Cord 2.0M Rohs Compliant: Yes |Molex 84729-0006 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.5700 | Buy Now |
DISTI #
0847290006
|
Avnet Americas | Cable Assembly 2m 4POS USB Type A to 4POS USB Type A RCP-PL Bag - Bulk (Alt: 0847290006) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
59M8059
|
Avnet Americas | Cable Assembly 2m 4POS USB Type A to 4POS USB Type A RCP-PL Bag - Bulk (Alt: 59M8059) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 119 Partner Stock |
|
$59.1900 / $63.0900 | Buy Now |
DISTI #
538-84729-0006
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB TYP A PNLMT RCPT TO PLG CORDSET 2.0M RoHS: Compliant | 139 |
|
$48.4800 / $53.0400 | Buy Now |
DISTI #
70738372
|
Verical | Cable Assembly USB 2m USB Type A to USB Type A 4 to 4 POS RCP-PL 28AWG Min Qty: 2 Package Multiple: 1 | Americas - 119 |
|
$41.0189 / $48.0804 | Buy Now |
DISTI #
61281805
|
Verical | Cable Assembly USB 2m USB Type A to USB Type A 4 to 4 POS RCP-PL 28AWG Min Qty: 2 Package Multiple: 1 | Americas - 22 |
|
$44.6500 | Buy Now |
DISTI #
84729-0006
|
TTI | USB Cables / IEEE 1394 Cables USB TYP A PNLMT RCPT TO PLG CORDSET 2.0M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 61 In Stock |
|
$45.2400 | Buy Now |
DISTI #
0847290006
|
Avnet Americas | Cable Assembly 2m 4POS USB Type A to 4POS USB Type A RCP-PL Bag - Bulk (Alt: 0847290006) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
59M8059
|
Avnet Americas | Cable Assembly 2m 4POS USB Type A to 4POS USB Type A RCP-PL Bag - Bulk (Alt: 59M8059) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 119 Partner Stock |
|
$59.1900 / $63.0900 | Buy Now |
Part Details for 84729-0006
84729-0006 CAD Models
84729-0006 Part Data Attributes:
|
84729-0006
Molex
Buy Now
|
Compare Parts:
84729-0006
Molex
|
Samacsys Manufacturer | Molex |