Part Details for 847330004 by Molex
Overview of 847330004 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 847330004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC3317
|
Newark | Usb Cable, 3.0 A Rcpt-A Plug, 810Mm, Connector To Connector:Type A Plug To Type A Receptacle, Cable Length - Metric:810Mm, Cable Length - Imperial:2.66Ft, Usb Standard:Usb 3.0, Jacket Colour:Black, Electronic Marking:-, Product Rohs Compliant: Yes |Molex 847330004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$57.6300 / $64.4300 | Buy Now |
DISTI #
33949111
|
Verical | Cable Assembly USB 0.81m USB 3.0 Type A to USB Type A 9 to 9 POS RCP-PL Min Qty: 2 Package Multiple: 1 | Americas - 298 |
|
$41.9100 / $44.5300 | Buy Now |
DISTI #
Molex 847330004
|
PEI Genesis | Wire And Cable | 301 |
|
Buy Now | |
DISTI #
847330004
|
Avnet Abacus | Cable Assembly 0.81m USB Type A to USB Type A Receptacle to Plug Bag (Alt: 847330004) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2668360
|
element14 Asia-Pacific | USB CABLE, 3.0 A RCPT-A PLUG, 810MM RoHS: Compliant Min Qty: 1 Container: Each | 55 |
|
$43.3597 / $48.9701 | Buy Now |
DISTI #
2668360
|
Farnell | USB CABLE, 3.0 A RCPT-A PLUG, 810MM RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 0 Days Container: Each | 55 |
|
$33.2858 / $36.2177 | Buy Now |
DISTI #
10212632
|
TestEquity LLC | Molex 847330004 Sealed Industrial USB 3.0 Type A Receptacle-to-USB Type A Plug Dual-Ended Cordset, 0.81m Length | 298 |
|
$50.3500 | Buy Now |