There are no models available for this part yet.
Overview of 84854-8023 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84854-102LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Receptacle Monoblock, Right Angle Signal, 5 Row, 60 Position | |
84854-201LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Receptacle Monoblock, Right Angle Signal, 5 Row, 30 Position | |
84854-101LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Receptacle Monoblock, Right Angle Signal, 5 Row, 30 Position |
Price & Stock for 84854-8023 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
538-848548023
|
Mouser Electronics | Sensor Cables / Actuator Cables NMEA M12, #22AWG/5, MALE CORDSET 2M RoHS: Compliant | 7 |
|
$54.3800 / $60.1500 | Buy Now | |
DISTI #
MOL84854-8023
|
Interstate Connecting Components | NMEA M12, #22AWG/5, MALE CORDSET 2M | 1 |
|
$55.0944 | Buy Now |
CAD Models for 84854-8023 by Molex
Part Data Attributes for 84854-8023 by Molex
84854-8023
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
84854-8023MolexVS
-