-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LGH 1 MLD END LEAD J1-21 CRT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H6583
|
Newark | Lgh 1 Mld End Lead J1-21 Crt |Amp Te Connectivity 848588-7 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$284.4700 / $288.7200 | Buy Now |
DISTI #
848588-7-ND
|
DigiKey | LGH-1 PLG TO J1-21 SCKT 16AWG 6" Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$265.3620 | Buy Now |
DISTI #
848588-7
|
Avnet Americas | Cable Assembly Lead 0.1524m 16AWG LGH - Bulk (Alt: 848588-7) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000909675
|
Sager | DC Power Cords LGH 1 MLD END LEAD J1-21 CRT | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
848588-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
848588-7
TE Connectivity
LGH 1 MLD END LEAD J1-21 CRT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Contact Gender | FEMALE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 20000 V | |
Rated Voltage(DC) | 20000 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG |