Part Details for 8488 by EMC Technology RF Labs
Overview of 8488 by EMC Technology RF Labs
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8488
8488 CAD Models
8488 Part Data Attributes
|
8488
EMC Technology RF Labs
Buy Now
Datasheet
|
Compare Parts:
8488
EMC Technology RF Labs
RF/Microwave Termination, 0MHz Min, 14500MHz Max, 50ohm, FM-1
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EMC TECHNOLOGY & FLORIDA RF LABS | |
Package Description | FM-1 | |
Reach Compliance Code | compliant | |
Additional Feature | I/P POWER-MAX(PEAK)=100W | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 43.98 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 14500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.5 |