There are no models available for this part yet.
Overview of 8489 060500 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8489EIBZ-T | Renesas Electronics Corporation | ±15kV ESD Protected, 5V, Low Power, High Speed and Slew Rate Limited, Full Duplex, RS-485/RS-422 Transceivers | |
ISL8489EIBZ | Renesas Electronics Corporation | ±15kV ESD Protected, 5V, Low Power, High Speed and Slew Rate Limited, Full Duplex, RS-485/RS-422 Transceivers | |
FLSC80605000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 60 mm high, FLS Series - WHITE |
Price & Stock for 8489 060500 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15B3369
|
Newark | Unshielded Multiconductor Cable, 4 Conductor, 18Awg, 500Ft, Cable Shielding:Unshielded, No. Of Conductors:4Conductor, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Product Range:- Rohs Compliant: Yes |Belden 8489 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,296.8800 / $1,397.2300 | Buy Now | |
DISTI #
BEL1101-500-ND
|
DigiKey | CABLE 4COND 18AWG CHROME 500' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
6 In Stock |
|
$985.8730 / $1,170.0100 | Buy Now | |
DISTI #
566-8489-500
|
Mouser Electronics | Multi-Conductor Cables 18AWG 4C UNSHLD 500ft SPOOL CHROME RoHS: Compliant | 2 |
|
$1,257.7600 | Buy Now | |
DISTI #
70005113
|
RS | Multiconductor Cable, 4C/18AWG, 19x30, TC, Chrome PVC, 8489 Series | Belden 8489 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: ft. Coil | 1 |
|
$1,263.3400 | Buy Now | |
DISTI #
8489.060500
|
TME | Wire, 4x18AWG, unshielded, 300V, 152m, Cu, stranded, chrome, CPR: Eca Min Qty: 2 | 146 |
|
$4.6000 / $7.0600 | Buy Now |