Part Details for 8490 by Heyco
Overview of 8490 by Heyco
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8490IUKJ#PBF | Analog Devices | Hi V, Hi C Buck-Boost Bat Ch C | |
LT8490EUKJ#TRPBF | Analog Devices | Hi V, Hi C Buck-Boost Bat Ch C | |
LT8490IUKJ#TRPBF | Analog Devices | Hi V, Hi C Buck-Boost Bat Ch C |
Price & Stock for 8490
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-8490-ND
|
DigiKey | HFC 1/2-S-TWIST BLACK Min Qty: 1 Lead time: 3 Weeks Container: Box |
1631 In Stock |
|
$0.5360 / $1.0700 | Buy Now |
DISTI #
836-8490
|
Mouser Electronics | Conduit Fittings & Accessories HFC 1/2 S-TWIST BLK CONDUIT FITTING RoHS: Compliant | 0 |
|
$0.4650 / $0.5840 | Order Now |
DISTI #
72131503
|
RS | Conduit Fitting, Nylon 6/6, Gray, 0.8750 in, Length 1.3800 in, HFC Series | Heyco 8490 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6950 / $0.7470 | RFQ |
|
Future Electronics | Black 1/2 Snap-In Hubs Heyco-Flex™ Quick Twist Conduit Fitting RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.5450 | Buy Now |
|
Onlinecomponents.com | HFC 1/2-S-twist Heyco-Flex™ Quick Twist Conduit Fittings RoHS: Compliant | 33000 Factory Stock |
|
$0.3845 / $0.7038 | Buy Now |
DISTI #
HEY8490
|
DB Roberts | HFC 1/2-S-TWIST BLACK | 0 |
|
RFQ | |
|
Master Electronics | HFC 1/2-S-twist Heyco-Flex™ Quick Twist Conduit Fittings RoHS: Compliant | 33000 Factory Stock |
|
$0.3845 / $0.7038 | Buy Now |
Part Details for 8490
8490 CAD Models
8490 Part Data Attributes
|
8490
Heyco
Buy Now
|
Compare Parts:
8490
Heyco
|
Samacsys Manufacturer | Heyco |