Part Details for 849N202CKI-008LFT by Integrated Device Technology Inc
Overview of 849N202CKI-008LFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
849N202CKI-999LF | Renesas Electronics Corporation | FemtoClock NG Universal Frequency Translator | |
849N202CKI-001LF | Renesas Electronics Corporation | FemtoClock NG Universal Frequency Translator | |
849N202CKI-008LF | Renesas Electronics Corporation | FemtoClock NG Universal Frequency Translator |
Part Details for 849N202CKI-008LFT
849N202CKI-008LFT CAD Models
849N202CKI-008LFT Part Data Attributes
|
849N202CKI-008LFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
849N202CKI-008LFT
Integrated Device Technology Inc
Clock Generator, PQCC40
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 710 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 1300 MHz | |
Qualification Status | Not Qualified | |
Supply Current-Max | 320 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for 849N202CKI-008LFT
This table gives cross-reference parts and alternative options found for 849N202CKI-008LFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 849N202CKI-008LFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8T49N105A-000NLGI8 | VFQFPN-40, Reel | Integrated Device Technology Inc | 849N202CKI-008LFT vs 8T49N105A-000NLGI8 |
8T49N105A-DDDNLGI | Clock Generator, 1300MHz, CMOS, 6 X 6 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-220VJJC-3, MO-220VJJD-5, VFQFPN-40 | Integrated Device Technology Inc | 849N202CKI-008LFT vs 8T49N105A-DDDNLGI |
849N202BKI-999LF | Clock Generator, 1300MHz, CMOS, 6 X 6 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-220VJJD-2/-5, VFQFN-40 | Integrated Device Technology Inc | 849N202CKI-008LFT vs 849N202BKI-999LF |
8T49N105A-DDDNLGI8 | Clock Generator, 1300MHz, CMOS, 6 X 6 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-220VJJC-3, MO-220VJJD-5, VFQFPN-40 | Integrated Device Technology Inc | 849N202CKI-008LFT vs 8T49N105A-DDDNLGI8 |
849N202CKI-DDDLFT | Clock Generator, 1300MHz, CMOS, 6 X 6 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-220VJJD-2/-5, VFQFN-40 | Integrated Device Technology Inc | 849N202CKI-008LFT vs 849N202CKI-DDDLFT |
849N202CKI-DDDLF | Clock Generator, 1300MHz, CMOS, 6 X 6 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-220VJJD-2/-5, VFQFN-40 | Integrated Device Technology Inc | 849N202CKI-008LFT vs 849N202CKI-DDDLF |
8T49N105A-999NLGI | VFQFPN-40, Tray | Integrated Device Technology Inc | 849N202CKI-008LFT vs 8T49N105A-999NLGI |
8T49N105A-999NLGI8 | VFQFPN-40, Reel | Integrated Device Technology Inc | 849N202CKI-008LFT vs 8T49N105A-999NLGI8 |
849N202CKI-001LFT | Clock Generator, PQCC40 | Integrated Device Technology Inc | 849N202CKI-008LFT vs 849N202CKI-001LFT |
849N202CKI-001LF | VFQFPN-40, Tray | Integrated Device Technology Inc | 849N202CKI-008LFT vs 849N202CKI-001LF |