Part Details for 84AB1-103 by Grayhill Inc
Overview of 84AB1-103 by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84AB1-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C9659
|
Newark | Pad Switch, spst, number Of Positions:12,pc Tail Terminal |Grayhill 84AB1-103 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.2200 / $84.2600 | Buy Now |
DISTI #
84AB1-103-ND
|
DigiKey | SWITCH KEYPAD 12KEY 0.01A 24V Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.5843 | Buy Now |
DISTI #
84AB1-103
|
Avnet Americas | Keypad 12 Key - Bulk (Alt: 84AB1-103) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$37.9054 / $53.3333 | Buy Now |
DISTI #
706-84AB1-103
|
Mouser Electronics | Input Devices KEYBOARD,12BTN RoHS: Compliant | 0 |
|
$51.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$49.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$66.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.2800 / $126.7500 | Buy Now |
DISTI #
000000000000391743
|
Sager | Input Devices KEYBOARD,12BTN Min Qty: 100 | 0 |
|
$53.2600 | Buy Now |
Part Details for 84AB1-103
84AB1-103 CAD Models
84AB1-103 Part Data Attributes
|
84AB1-103
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
84AB1-103
Grayhill Inc
Keyboard Switch, 12 Switches, SPST, Momentary, 0.01A, 24VDC, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Grayhill | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Actuator Travel | 0.381 mm | |
Actuator Type | KEYPAD | |
Additional Feature | MATRIX | |
Body Breadth | 57.15 mm | |
Body Color | BLACK | |
Body Height | 14.478 mm | |
Body Length or Diameter | 76.2 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | 0.01A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 10 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 3000000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | GOLD | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 12 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYBOARD | |
Terminal Length | 0.11 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |