Part Details for 84BB-1650-D by Grayhill Inc
Overview of 84BB-1650-D by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM1-6504/B | Rochester Electronics LLC | HM1-6504 - Standard SRAM, 256X4, 300ns, CMOS | |
165-06A06L | Coilcraft Inc | Variable Inductor, 0.068uH Min, 0.09uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
165-04L | Coilcraft Inc | General Purpose Inductor, 0.064uH, Air-Core, 2020 |
Price & Stock for 84BB-1650-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84BB-1650-D
|
Avnet Americas | 84S BLK INK/YEL BTN GDINGS 3 MODIFIED LEADER, BLACK ON WHITE - Bulk (Alt: 84BB-1650-D) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-84BB-1650-D
|
Mouser Electronics | Switch Bezels / Switch Caps 84S BLK INK/YEL BTN ngdings 3 with modified leader, black on white RoHS: Compliant | 0 |
|
$0.9150 / $1.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2700 / $2.1000 | Buy Now |
DISTI #
000000000003567699
|
Sager | Switch Bezels / Switch Caps 84S BLK INK/YEL BTN ngdings 3 with modified leader, black on white | 0 |
|
Buy Now |