Part Details for 84BC1-005 by Grayhill Inc
Overview of 84BC1-005 by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84BC1-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84BC1-005-ND
|
DigiKey | SWITCH KEYPAD 16KEY 0.01A 24V Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
84BC1-005
|
Avnet Americas | Keypad 16 Key - Bulk (Alt: 84BC1-005) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-84BC1-005
|
Mouser Electronics | Input Devices Keypad, 4x4, single pole/common bus, alpha/numeric legend RoHS: Compliant | 0 |
|
$26.0500 / $26.4300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.1300 / $30.3300 | Buy Now |
DISTI #
84BC1-005
|
Avnet Americas | Keypad 16 Key - Bulk (Alt: 84BC1-005) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000392288
|
Sager | Input Devices Keypad, 4x4, single pole/common bus, alpha/numeric legend | 0 |
|
Buy Now |
Part Details for 84BC1-005
84BC1-005 CAD Models
84BC1-005 Part Data Attributes:
|
84BC1-005
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
84BC1-005
Grayhill Inc
Keyboard Switch, 16 Switches, SPST, Momentary, 0.01A, 24VDC, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Actuator Travel | 0.381 mm | |
Actuator Type | KEYPAD | |
Additional Feature | SINGLE POLE/COMMON BUS | |
Body Breadth | 76.2 mm | |
Body Color | BLACK | |
Body Height | 14.478 mm | |
Body Length or Diameter | 76.2 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | 0.01A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 10 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 3000000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | GOLD | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 16 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYBOARD | |
Terminal Length | 0.11 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |