Part Details for 84LS-AB2-113 by Grayhill Inc
Overview of 84LS-AB2-113 by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84LS-AB2-113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C9817
|
Newark | Pad Switch, spst, number Of Positions:12,pc Tail Terminal |Grayhill 84LS-AB2-113 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.0000 / $98.4300 | Buy Now |
DISTI #
84LS-AB2-113-ND
|
DigiKey | SWITCH KEYPAD 12KEY 0.01A 24V Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.2601 | Buy Now |
DISTI #
84LS-AB2-113
|
Avnet Americas | Keypad 12 Key Terminal Pins 10mA 24VDC 3000000Cycle 5.56N - Bulk (Alt: 84LS-AB2-113) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$44.2616 / $62.3033 | Buy Now |
DISTI #
706-84LS-AB2-113
|
Mouser Electronics | Input Devices KEYBOARD,12BTN,ROHS RoHS: Compliant | 0 |
|
$60.2500 | Order Now |
DISTI #
70216785
|
RS | Keypad, 3x4, shielded, matrix, phone legend | Grayhill 84LS-AB2-113 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$60.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$58.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$77.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$54.0600 / $148.0700 | Buy Now |
DISTI #
000000000000392291
|
Sager | Input Devices KEYBOARD,12BTN,ROHS Min Qty: 100 | 0 |
|
$62.2100 | Buy Now |
Part Details for 84LS-AB2-113
84LS-AB2-113 CAD Models
84LS-AB2-113 Part Data Attributes:
|
84LS-AB2-113
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
84LS-AB2-113
Grayhill Inc
Keypad Switch, 12 Switches, SPST, Momentary, 0.01A, 24VDC, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Grayhill |