There are no models available for this part yet.
Overview of 84LSN-BC2-014-N by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 84LSN-BC2-014-N by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11C9844
|
Newark | Pad Switch, spst, number Of Positions:16,pc Tail Terminal |Grayhill 84LSN-BC2-014-N RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.5700 / $126.6500 | Buy Now | |
DISTI #
84LSN-BC2-014-N-ND
|
DigiKey | SWITCH KEYPAD 16KEY 0.01A 24V Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.5425 | Buy Now | |
DISTI #
84LSN-BC2-014-N
|
Avnet Americas | Keypad 16 Key Terminal Pins 10mA 24VDC 3000000Cycle 5.56N - Bulk (Alt: 84LSN-BC2-014-N) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$56.9862 / $80.1717 | Buy Now | |
DISTI #
706-84LSN-BC2-014-N
|
Mouser Electronics | Input Devices KEYBOARD,16BTN RoHS: Compliant | 0 |
|
$77.5300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$74.7200 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$99.6300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$71.7600 / $201.7400 | Buy Now | ||
DISTI #
000000000000392318
|
Sager | Input Devices KEYBOARD,16BTN Min Qty: 100 | 0 |
|
$93.4000 | Buy Now |
CAD Models for 84LSN-BC2-014-N by Grayhill Inc
Part Data Attributes for 84LSN-BC2-014-N by Grayhill Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|