There are no models available for this part yet.
Overview of 84S-BC2-014-N by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51952-073LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 84S Vertical Header. | |
51940-162LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 84S Vertical Receptacle. | |
51700-11008410AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 10P 84S 10P STB Vertical Header. |
Price & Stock for 84S-BC2-014-N by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50M0114
|
Newark | Pad Switch, spst, number Of Positions:16,pc Tail Terminal |Grayhill 84S-BC2-014-N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.6800 / $125.1500 | Buy Now | |
DISTI #
95F9474
|
Newark | Switch, Keypad, 4X4, 10Ma, 24V, Rubber, Product Range:84S Series, Contact Current Max:10Ma, Contact Voltage Dc Nom:24V, Keypad Array:4 X 4, Keypad Output:Sp/Common Bus, No. Of Keys:16, Housing Material:Silicone Rubber Rohs Compliant: Yes |Grayhill 84S-BC2-014-N RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.2400 / $89.2800 | Buy Now | |
DISTI #
84S-BC2-014-N-ND
|
DigiKey | SWITCH KEYPAD 16KEY 0.01A 24V Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.0321 | Buy Now | |
DISTI #
84S-BC2-014-N
|
Avnet Americas | Keypad 16 Key Terminal Pins 10mA 24VDC 5.56N - Bulk (Alt: 84S-BC2-014-N) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$61.7442 / $86.8812 | Buy Now | |
DISTI #
706-84S-BC2-014-N
|
Mouser Electronics | Input Devices KEYBOARD,16BTN,TAMPO RoHS: Compliant | 0 |
|
$84.0200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$80.9800 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$107.9600 | Buy Now | ||
Onlinecomponents.com | Keypad 16 Key Terminal Pins 10mA 24VDC 5.56N RoHS: Compliant | 0 |
|
$77.7700 / $218.6300 | Buy Now | ||
DISTI #
000000000000701642
|
Sager | Input Devices KEYBOARD,16BTN,TAMPO Min Qty: 100 | 0 |
|
$101.2200 | Buy Now | |
DISTI #
84S-BC2-014-N
|
Avnet Abacus | (Alt: 84S-BC2-014-N) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 84S-BC2-014-N by Grayhill Inc
Part Data Attributes for 84S-BC2-014-N by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Samacsys Manufacturer
|
Grayhill
|